45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28A/TR13

DigiKey Part Number
13-SMAJ28A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ28A/TR13CT-ND - Cut Tape (CT)
13-SMAJ28A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28A/TR13
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.4V
Mfr
Current - Peak Pulse (10/1000µs)
8.8A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ28A/TR7YAGEO2.75213-SMAJ28A/TR7CT-NDkr.2.37000Direct
In-Stock: 1.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.57000kr.5.70
25kr.0.49760kr.12.44
100kr.0.41920kr.41.92
250kr.0.38228kr.95.57
500kr.0.35998kr.179.99
1.000kr.0.34152kr.341.52
2.500kr.0.32201kr.805.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41239kr.2,061.95
10.000kr.0.37318kr.3,731.80
15.000kr.0.35318kr.5,297.70
25.000kr.0.33070kr.8,267.50
35.000kr.0.31739kr.11,108.65
50.000kr.0.30444kr.15,222.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750