48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J30CA-E3/61

DigiKey Part Number
112-SMA5J30CA-E3/61TR-ND - Tape & Reel (TR)
112-SMA5J30CA-E3/61CT-ND - Cut Tape (CT)
112-SMA5J30CA-E3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA5J30CA-E3/61
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA36CATaiwan Semiconductor Corporation7.2441801-P4SMA36CACT-NDkr.3.42000Similar
SMAJ30CATaiwan Semiconductor Corporation6.6191801-SMAJ30CACT-NDkr.3.42000Similar
SMAJ30CALittelfuse Inc.82.719SMAJ30CALFCT-NDkr.3.04000Similar
SMAJ30CABourns Inc.123.988SMAJ30CABCT-NDkr.3.68000Similar
SMAJ30CA-TRSTMicroelectronics38.876497-7447-1-NDkr.3.99000Similar
In-Stock: 625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.11300kr.31.13
100kr.2.00600kr.200.60
500kr.1.52680kr.763.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.15455kr.2,078.19
3.600kr.1.04996kr.3,779.86
5.400kr.0.99662kr.5,381.75
9.000kr.0.93670kr.8,430.30
12.600kr.0.90120kr.11,355.12
18.000kr.0.86670kr.15,600.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250