
SMAJ30CA-TR | |
|---|---|
DigiKey Part Number | 497-7447-2-ND - Tape & Reel (TR) 497-7447-1-ND - Cut Tape (CT) 497-7447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA-TR |
Description | TVS DIODE 30VWM 64.3VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 36A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J30CA-E3/61 | Vishay General Semiconductor - Diodes Division | 625 | 112-SMA5J30CA-E3/61CT-ND | kr.0.67000 | Similar |
| SMAJ30CA | Bourns Inc. | 123.988 | SMAJ30CABCT-ND | kr.0.49000 | Similar |
| SMAJ30CA-E3/5A | Vishay General Semiconductor - Diodes Division | 2.286 | SMAJ30CA-E3/5AGICT-ND | kr.0.48000 | Similar |
| SMAJ30CA-Q | Bourns Inc. | 19.676 | 118-SMAJ30CA-QCT-ND | kr.0.54000 | Similar |
| SMAJ30CAH | Taiwan Semiconductor Corporation | 5.630 | 1801-SMAJ30CAHCT-ND | kr.0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46000 | kr.24.60 |
| 100 | kr.1.57110 | kr.157.11 |
| 500 | kr.1.18546 | kr.592.73 |
| 1.000 | kr.1.06094 | kr.1,060.94 |
| 2.000 | kr.0.95601 | kr.1,912.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84237 | kr.4,211.85 |
| 10.000 | kr.0.77209 | kr.7,720.90 |
| 15.000 | kr.0.73627 | kr.11,044.05 |
| 25.000 | kr.0.69603 | kr.17,400.75 |
| 35.000 | kr.0.67220 | kr.23,527.00 |
| 50.000 | kr.0.64903 | kr.32,451.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



