


S5J-E3/57T | |
|---|---|
DigiKey Part Number | S5J-E3/57TGITR-ND - Tape & Reel (TR) S5J-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5J-E3/57T |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.82200 | kr.28.22 |
| 100 | kr.1.81440 | kr.181.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.07941 | kr.917.50 |
| 1.700 | kr.0.97484 | kr.1,657.23 |
| 2.550 | kr.0.92150 | kr.2,349.82 |
| 4.250 | kr.0.86155 | kr.3,661.59 |
| 5.950 | kr.0.82602 | kr.4,914.82 |
| 8.500 | kr.0.79840 | kr.6,786.40 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

