Similar
Similar
Similar

SMA5J14A-E3/61 | |
|---|---|
DigiKey Part Number | SMA5J14A-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J14A-E3/61 |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA16A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA16ATR-ND | kr.0.50743 | Similar |
| SMAJ14A | Bourns Inc. | 17.037 | SMAJ14ABCT-ND | kr.3.30000 | Similar |
| SMAJ14A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ14ACT-ND | kr.2.73000 | Similar |
| SMAJ14A | Littelfuse Inc. | 421 | SMAJ14ALFCT-ND | kr.3.04000 | Similar |
| SMAJ14A-13 | Diodes Incorporated | 0 | SMAJ14ADICT-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.0.76703 | kr.2,761.31 |
| Unit Price without VAT: | kr.0.76703 |
|---|---|
| Unit Price with VAT: | kr.0.95879 |






