


SMAJ14A | |
---|---|
DigiKey Part Number | SMAJ14ABTR-ND - Tape & Reel (TR) SMAJ14ABCT-ND - Cut Tape (CT) SMAJ14ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.1.80500 | kr.18.05 |
100 | kr.0.78720 | kr.78.72 |
500 | kr.0.77440 | kr.387.20 |
1.000 | kr.0.63360 | kr.633.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.54400 | kr.2,720.00 |
10.000 | kr.0.48000 | kr.4,800.00 |
15.000 | kr.0.47040 | kr.7,056.00 |
25.000 | kr.0.46400 | kr.11,600.00 |
Unit Price without VAT: | kr.2.75000 |
---|---|
Unit Price with VAT: | kr.3.43750 |