SMA6J10A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.64998
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.77142
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.62640
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J10A-M3/5A

DigiKey Part Number
SMA6J10A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J10A-M3/5A
Description
TVS DIODE 10VWM 15.7VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.7V Clamp 38.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
15.7V
Current - Peak Pulse (10/1000µs)
38.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.64658kr.4,849.35
15.000kr.0.59372kr.8,905.80
22.500kr.0.56678kr.12,752.55
37.500kr.0.53652kr.20,119.50
52.500kr.0.51860kr.27,226.50
75.000kr.0.50640kr.37,980.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64658
Unit Price with VAT:kr.0.80823