Direct
Direct
Similar
Similar
Similar
Similar
Similar



SM15T68CA-E3/9AT | |
|---|---|
DigiKey Part Number | SM15T68CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T68CA-E3/9AT |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T68CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T68CAHE3/57T-ND | kr.0.00000 | Direct |
| SM15T68CA | STMicroelectronics | 3.810 | 497-7875-1-ND | kr.7.61000 | Direct |
| SM15T68CAY | STMicroelectronics | 2.500 | 497-10907-1-ND | kr.11.22000 | Direct |
| 1.5SMC68CA | Bourns Inc. | 9.764 | 1.5SMC68CABBCT-ND | kr.6.91000 | Similar |
| 1.5SMC68CA | Littelfuse Inc. | 2.547 | 1.5SMC68CACT-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.05036 | kr.7,176.26 |
| Unit Price without VAT: | kr.2.05036 |
|---|---|
| Unit Price with VAT: | kr.2.56295 |









