DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC68CA

DigiKey Part Number
1.5SMC68CABBTR-ND - Tape & Reel (TR)
1.5SMC68CABBCT-ND - Cut Tape (CT)
1.5SMC68CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC68CA
Description
TVS DIODE 58.1VWM 92VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC68CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.80500kr.18.05
100kr.1.60000kr.160.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.35319kr.4,059.57
6.000kr.1.30400kr.7,824.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500