
SM15T68CAY | |
|---|---|
DigiKey Part Number | 497-10907-2-ND - Tape & Reel (TR) 497-10907-1-ND - Cut Tape (CT) 497-10907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T68CAY |
Description | TVS DIODE 58.1VWM 121VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 83A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T68CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 83A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.54900 | kr.55.49 |
| 100 | kr.4.16640 | kr.416.64 |
| 500 | kr.3.41120 | kr.1,705.60 |
| 1.000 | kr.3.11584 | kr.3,115.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.84800 | kr.7,120.00 |
| 5.000 | kr.2.54721 | kr.12,736.05 |
| 7.500 | kr.2.54560 | kr.19,092.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

