


S5DHE3_A/H | |
|---|---|
DigiKey Part Number | S5DHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5DHE3_A/H |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5D-E3/57T | Vishay General Semiconductor - Diodes Division | 2.105 | S5D-E3/57TGICT-ND | kr.5.07000 | Parametric Equivalent |
| S5D-E3/9AT | Vishay General Semiconductor - Diodes Division | 11.710 | S5D-E3/9ATGICT-ND | kr.5.07000 | Parametric Equivalent |
| S5D-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | S5D-M3/57T-ND | kr.1.26732 | Parametric Equivalent |
| S5D-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | S5D-M3/9AT-ND | kr.1.26731 | Parametric Equivalent |
| S5DHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | S5DHE3_A/I-ND | kr.1.50638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.48766 | kr.2,529.02 |
| Unit Price without VAT: | kr.1.48766 |
|---|---|
| Unit Price with VAT: | kr.1.85958 |



