S5DC-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 24.512
Unit Price: kr.5.14000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.44259
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.84071
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.980
Unit Price: kr.4.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.636
Unit Price: kr.6.24000
Datasheet

Similar


STMicroelectronics
In Stock: 28.778
Unit Price: kr.3.86000
Datasheet

Similar


STMicroelectronics
In Stock: 4.905
Unit Price: kr.4.89000
Datasheet
Diode 200 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount SMC
DO-214AB, SMC

S5DC-13

DigiKey Part Number
S5DCDITR-ND - Tape & Reel (TR)
S5DCDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S5DC-13
Description
DIODE STANDARD 200V 5A SMC
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S5DC-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.1.44675kr.43,402.50
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000