S5D-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.105
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.710
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.26731
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.48766
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.50638
Datasheet
Diode 200 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5D-M3/57T

DigiKey Part Number
S5D-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5D-M3/57T
Description
DIODE STANDARD 200V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5D-E3/57TVishay General Semiconductor - Diodes Division2.105S5D-E3/57TGICT-NDkr.5.07000Parametric Equivalent
S5D-E3/9ATVishay General Semiconductor - Diodes Division11.710S5D-E3/9ATGICT-NDkr.5.07000Parametric Equivalent
S5D-M3/9ATVishay General Semiconductor - Diodes Division0S5D-M3/9AT-NDkr.1.26731Parametric Equivalent
S5DHE3_A/HVishay General Semiconductor - Diodes Division0S5DHE3_A/H-NDkr.1.48766Parametric Equivalent
S5DHE3_A/IVishay General Semiconductor - Diodes Division0S5DHE3_A/I-NDkr.1.50638Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.800kr.1.26732kr.8,617.78
Unit Price without VAT:kr.1.26732
Unit Price with VAT:kr.1.58415