
CMR1U-04 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-04TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-04TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-04TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-04 TR13 PBFREE |
Description | DIODE STANDARD 400V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.61400 | kr.46.14 |
| 100 | kr.3.28960 | kr.328.96 |
| 500 | kr.2.55834 | kr.1,279.17 |
| 1.000 | kr.2.32288 | kr.2,322.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.01677 | kr.6,050.31 |
| 6.000 | kr.1.82399 | kr.10,943.94 |
| 9.000 | kr.1.79655 | kr.16,168.95 |
| 15.000 | kr.1.73600 | kr.26,040.00 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

