Diode 400 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1R04UY

DigiKey Part Number
497-14240-2-ND - Tape & Reel (TR)
497-14240-1-ND - Cut Tape (CT)
497-14240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1R04UY
Description
DIODE STANDARD 400V 1A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH1R04UY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.52700kr.25.27
100kr.1.63770kr.163.77
500kr.1.24022kr.620.11
1.000kr.1.11194kr.1,111.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.80529kr.2,013.22
5.000kr.0.79732kr.3,986.60
7.500kr.0.79375kr.5,953.12
12.500kr.0.76582kr.9,572.75
17.500kr.0.73620kr.12,883.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000