P6SMB7.5CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.32893
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.31919
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 10.906
Unit Price: kr.1.66000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.22138
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.46650
Datasheet

Similar


Eaton - Electronics Division
In Stock: 6.000
Unit Price: kr.2.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.88652
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.702
Unit Price: kr.1.79000
Datasheet

Similar


Bourns Inc.
In Stock: 9.654
Unit Price: kr.2.69000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.576
Unit Price: kr.2.24000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.527
Unit Price: kr.2.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.771
Unit Price: kr.2.62000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB7.5CA-E3/52

DigiKey Part Number
P6SMB7.5CA-E3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB7.5CA-E3/52
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
53.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78773kr.2,363.19
Unit Price without VAT:kr.0.78773
Unit Price with VAT:kr.0.98466