


| SMBJP6KE7.5CA-TP | |
|---|---|
| DigiKey Part Number | SMBJP6KE7.5CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE7.5CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE7.5CA-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJP6KE7.5CA-TP | 
| Description | TVS DIODE 6.4VWM 11.3V DO214AA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6.4V | |
| Voltage - Breakdown (Min) | 7.13V | |
| Voltage - Clamping (Max) @ Ipp | 11.3V | |
| Current - Peak Pulse (10/1000µs) | 54A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.1.73400 | kr.17.34 | 
| 100 | kr.0.98560 | kr.98.56 | 
| 500 | kr.0.83200 | kr.416.00 | 
| 1.000 | kr.0.68480 | kr.684.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.62080 | kr.1,862.40 | 
| 6.000 | kr.0.60838 | kr.3,650.28 | 
| 9.000 | kr.0.54874 | kr.4,938.66 | 
| 15.000 | kr.0.51474 | kr.7,721.10 | 
| 21.000 | kr.0.49460 | kr.10,386.60 | 
| 30.000 | kr.0.47503 | kr.14,250.90 | 
| 75.000 | kr.0.43207 | kr.32,405.25 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark