1KSMB7.5CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.39279
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46749
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.28167
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.21496
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.20695
Datasheet
11.3V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB7.5CA

DigiKey Part Number
1KSMB7.5CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMB7.5CA
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.3V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB7.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
88.3A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMB7.5CA/TR13YAGEO013-1.0SMB7.5CA/TR13TR-NDkr.0.39279Similar
1.0SMB7.5CA/TR7YAGEO013-1.0SMB7.5CA/TR7TR-NDkr.0.46749Similar
10BJ6-5CAEaton - Electronics Division0283-10BJ6-5CATR-NDkr.1.28167Similar
P6SMB7.5CAHE3_A/HVishay General Semiconductor - Diodes Division0P6SMB7.5CAHE3_A/H-NDkr.1.21496Similar
P6SMB7.5CAHE3_A/IVishay General Semiconductor - Diodes Division0P6SMB7.5CAHE3_A/I-NDkr.1.20695Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.71839kr.5,155.17
Manufacturers Standard Package
Unit Price without VAT:kr.1.71839
Unit Price with VAT:kr.2.14799