Direct
Direct
Direct
Direct
Direct
Similar
Similar

P6SMB68CA-M3/5B | |
|---|---|
DigiKey Part Number | P6SMB68CA-M3/5B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB68CA-M3/5B |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB68CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.475 | 112-P6SMB68CA-E3/52CT-ND | kr.4.06000 | Direct |
| P6SMB68CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB68CA-M3/52-ND | kr.1.11110 | Direct |
| P6SMB68CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB68CAHE3/52-ND | kr.0.00000 | Direct |
| SM6T68CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SM6T68CA-M3/52-ND | kr.1.04554 | Direct |
| SM6T68CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T68CA-M3/5B-ND | kr.1.11110 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.1.11110 | kr.10,666.56 |
| Unit Price without VAT: | kr.1.11110 |
|---|---|
| Unit Price with VAT: | kr.1.38888 |










