
SM6T68CA | |
|---|---|
DigiKey Part Number | 497-6500-2-ND - Tape & Reel (TR) 497-6500-1-ND - Cut Tape (CT) 497-6500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T68CA |
Description | TVS DIODE 58.1VWM 92VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T68CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB68CA | Bourns Inc. | 21.081 | P6SMB68CABBCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 100 | kr.1.74350 | kr.174.35 |
| 500 | kr.1.32062 | kr.660.31 |
| 1.000 | kr.1.18406 | kr.1,184.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03601 | kr.2,590.03 |
| 5.000 | kr.0.94441 | kr.4,722.05 |
| 7.500 | kr.0.89772 | kr.6,732.90 |
| 12.500 | kr.0.84525 | kr.10,565.62 |
| 17.500 | kr.0.81417 | kr.14,247.97 |
| 25.000 | kr.0.78397 | kr.19,599.25 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |




