92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB68CA

DigiKey Part Number
P6SMB68CALFTR-ND - Tape & Reel (TR)
P6SMB68CALFCT-ND - Cut Tape (CT)
P6SMB68CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB68CA
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB68CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
92V
Mfr
Current - Peak Pulse (10/1000µs)
6.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T68CASTMicroelectronics25.158497-6500-1-NDkr.4.37000Direct
SMBJ58CATaiwan Semiconductor Corporation4.166SMBJ58CAFSCT-NDkr.4.50000Similar
In-Stock: 5.072
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69732kr.2,091.96
6.000kr.0.63477kr.3,808.62
9.000kr.0.60290kr.5,426.10
15.000kr.0.56707kr.8,506.05
21.000kr.0.54586kr.11,463.06
30.000kr.0.54437kr.16,331.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.30100kr.23.01
100kr.1.46520kr.146.52
500kr.1.10266kr.551.33
1.000kr.0.98562kr.985.62
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.31400kr.23.14
100kr.1.47410kr.147.41
500kr.1.10976kr.554.88
1.000kr.0.99208kr.992.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500