Direct
Direct
Direct
Direct
Direct
Similar

P6SMB39CAHE3/5B | |
|---|---|
DigiKey Part Number | P6SMB39CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB39CAHE3/5B |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB39CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB39CA-E3/52GICT-ND | kr.4.06000 | Direct |
| P6SMB39CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB39CA-M3/52-ND | kr.1.11110 | Direct |
| P6SMB39CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB39CA-M3/5B-ND | kr.1.11110 | Direct |
| SM6T39CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SM6T39CA-M3/52-ND | kr.1.04554 | Direct |
| SM6T39CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T39CA-M3/5B-ND | kr.1.11110 | Direct |









