P6SMB39CA-E3/52 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.96883
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.94140
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.96883
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.94140
Datasheet

Direct


STMicroelectronics
In Stock: 11.720
Unit Price: kr.3.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.2.24000
Datasheet

Similar


Bourns Inc.
In Stock: 34.839
Unit Price: kr.2.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.200
Unit Price: kr.2.43000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.790
Unit Price: kr.4.22000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3.752
Unit Price: kr.2.37000
Datasheet

Similar


STMicroelectronics
In Stock: 6.715
Unit Price: kr.6.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 30.505
Unit Price: kr.4.22000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB39CA-E3/52

DigiKey Part Number
P6SMB39CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB39CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB39CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB39CA-E3/52
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.16300kr.21.63
100kr.1.37860kr.137.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.93440kr.700.80
1.500kr.0.86400kr.1,296.00
2.250kr.0.79360kr.1,785.60
3.750kr.0.67200kr.2,520.00
5.250kr.0.55440kr.2,910.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000