Direct
Direct
Direct
Similar
Similar
Similar
Similar

P6SMB30CAHE3/5B | |
|---|---|
DigiKey Part Number | P6SMB30CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB30CAHE3/5B |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.731 | P6SMB30CA-E3/52GICT-ND | kr.4.06000 | Direct |
| P6SMB30CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB30CA-M3/52-ND | kr.1.04554 | Direct |
| P6SMB30CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB30CA-M3/5B-ND | kr.1.11110 | Direct |
| 1KSMB30CA | Littelfuse Inc. | 2.390 | 18-1KSMB30CACT-ND | kr.7.29000 | Similar |
| 1KSMB30CA | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB30CATR-ND | kr.1.37179 | Similar |









