Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

P6SMB30CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB30CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB30CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB30CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30CA TR13 PBFREE |
Description | TVS DIODE 25.6VWM 41.4VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB30CA | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB30CATR-ND | kr.1.37179 | Similar |
| 1KSMB30CAH | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB30CAHTR-ND | kr.1.37179 | Similar |
| 1KSMB30CAHR5G | Taiwan Semiconductor Corporation | 0 | 1KSMB30CAHR5GCT-ND | kr.6.66000 | Similar |
| P6SMB30CA | Taiwan Semiconductor Corporation | 5.555 | 1801-P6SMB30CACT-ND | kr.4.50000 | Similar |
| P6SMB30CA | Bourns Inc. | 16.376 | P6SMB30CABBCT-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.45500 | kr.34.55 |
| 100 | kr.2.23290 | kr.223.29 |
| 500 | kr.1.70634 | kr.853.17 |
| 1.000 | kr.1.53663 | kr.1,536.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32081 | kr.3,962.43 |
| 6.000 | kr.1.21210 | kr.7,272.60 |
| 9.000 | kr.1.15671 | kr.10,410.39 |
| 15.000 | kr.1.09447 | kr.16,417.05 |
| 21.000 | kr.1.05761 | kr.22,209.81 |
| 30.000 | kr.1.02180 | kr.30,654.00 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |






