
1KSMB30CA | |
|---|---|
DigiKey Part Number | 18-1KSMB30CATR-ND - Tape & Reel (TR) 18-1KSMB30CACT-ND - Cut Tape (CT) 18-1KSMB30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB30CA |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB30CA Models |
Category | Current - Peak Pulse (10/1000µs) 24.2A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZP6SMB30CAT3G | Littelfuse Inc. | 4.775 | F11627CT-ND | kr.7.94000 | Similar |
| 1.0SMB30CA/TR13 | YAGEO | 3.000 | 13-1.0SMB30CA/TR13CT-ND | kr.1.37000 | Similar |
| SM6T30CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.311 | SM6T30CA-E3/52GICT-ND | kr.7.30000 | Similar |
| SM6T30CAY | STMicroelectronics | 13.772 | 497-10800-1-ND | kr.9.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.57700 | kr.45.77 |
| 100 | kr.2.99370 | kr.299.37 |
| 500 | kr.2.31360 | kr.1,156.80 |
| 1.000 | kr.2.09442 | kr.2,094.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51338 | kr.4,540.14 |
| 6.000 | kr.1.39655 | kr.8,379.30 |
| 9.000 | kr.1.39480 | kr.12,553.20 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |








