P6SMB22A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.539
Unit Price: kr.3.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


Bourns Inc.
In Stock: 80.158
Unit Price: kr.3.49000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.387
Unit Price: kr.2.41000
Datasheet

Similar


STMicroelectronics
In Stock: 3.619
Unit Price: kr.4.06000
Datasheet

Similar


STMicroelectronics
In Stock: 19
Unit Price: kr.11.41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.704
Unit Price: kr.3.99000
Datasheet
30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22A-M3/5B

DigiKey Part Number
P6SMB22A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB22A-M3/5B
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
18.8V
Supplier Device Package
Voltage - Breakdown (Min)
20.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
30.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB22A-E3/52Vishay General Semiconductor - Diodes Division0P6SMB22A-E3/52GICT-NDkr.3.55000Direct
P6SMB22AHE3/52Vishay General Semiconductor - Diodes Division0P6SMB22AHE3/52-NDkr.0.00000Direct
P6SMB22ALittelfuse Inc.1.539P6SMB22ALFCT-NDkr.3.49000Similar
P6SMB22ATaiwan Semiconductor Corporation01801-P6SMB22ATR-NDkr.0.76343Similar
P6SMB22ABourns Inc.80.158P6SMB22ABBCT-NDkr.3.49000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
9.600kr.0.83381kr.8,004.58
Unit Price without VAT:kr.0.83381
Unit Price with VAT:kr.1.04226