PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

P6SMB22A

DigiKey Part Number
P6SMB22ABBTR-ND - Tape & Reel (TR)
P6SMB22ABBCT-ND - Cut Tape (CT)
P6SMB22ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB22A
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
19.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.68000kr.1.68
10kr.1.27700kr.12.77
100kr.0.76760kr.76.76
500kr.0.70950kr.354.75
1.000kr.0.61920kr.619.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72552kr.2,176.56
6.000kr.0.65949kr.3,956.94
9.000kr.0.62583kr.5,632.47
15.000kr.0.58799kr.8,819.85
21.000kr.0.56559kr.11,877.39
30.000kr.0.54381kr.16,314.30
75.000kr.0.49988kr.37,491.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000