
P6SMB22A | |
|---|---|
DigiKey Part Number | P6SMB22ALFTR-ND - Tape & Reel (TR) P6SMB22ALFCT-ND - Cut Tape (CT) P6SMB22ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22A |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 100 | kr.1.33770 | kr.133.77 |
| 500 | kr.1.00362 | kr.501.81 |
| 1.000 | kr.0.89572 | kr.895.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61665 | kr.1,849.95 |
| 6.000 | kr.0.56013 | kr.3,360.78 |
| 9.000 | kr.0.53132 | kr.4,781.88 |
| 15.000 | kr.0.49894 | kr.7,484.10 |
| 21.000 | kr.0.47975 | kr.10,074.75 |
| 30.000 | kr.0.46758 | kr.14,027.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

