P6SMB220AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.12808
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.12444
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 75
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.09028
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.13354
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.13354
Datasheet

Similar


STMicroelectronics
In Stock: 5.760
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 7.184
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.034
Unit Price: kr.0.23000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.475
Unit Price: kr.0.50000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.420
Unit Price: kr.0.13000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: kr.0.11042
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 24.032
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.15176
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB220AHE3/5B

DigiKey Part Number
P6SMB220AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB220AHE3/5B
Description
TVS DIODE 185VWM 328VC DO214AA
Customer Reference
Detailed Description
328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types