PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

P6SMB220A

DigiKey Part Number
P6SMB220ABBTR-ND - Tape & Reel (TR)
P6SMB220ABBCT-ND - Cut Tape (CT)
P6SMB220ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB220A
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB220A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.032
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.3.27000kr.32.70
100kr.2.11330kr.211.33
500kr.1.61588kr.807.94
1.000kr.1.45549kr.1,455.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04915kr.3,147.45
6.000kr.0.96280kr.5,776.80
9.000kr.0.95976kr.8,637.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250