328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB220A

DigiKey Part Number
P6SMB220ALFTR-ND - Tape & Reel (TR)
P6SMB220ALFCT-ND - Cut Tape (CT)
P6SMB220ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB220A
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB220A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.41600kr.24.16
100kr.1.54130kr.154.13
500kr.1.16212kr.581.06
1.000kr.1.03970kr.1,039.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73667kr.2,210.01
6.000kr.0.67126kr.4,027.56
9.000kr.0.63792kr.5,741.28
15.000kr.0.60045kr.9,006.75
21.000kr.0.58249kr.12,232.29
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250