
P6SMB16A-M3/52 | |
|---|---|
DigiKey Part Number | P6SMB16A-M3/52-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB16A-M3/52 |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB16A-E3/5B | Vishay General Semiconductor - Diodes Division | 3.100 | P6SMB16A-E3/5BGICT-ND | kr.3.55000 | Direct |
| P6SMB16AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB16AHE3/5B-ND | kr.0.00000 | Direct |
| P6SMB16A | Bourns Inc. | 45.343 | P6SMB16ABBCT-ND | kr.3.49000 | Similar |
| P6SMB16A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB16ATR-ND | kr.0.76343 | Similar |
| P6SMB16A | Littelfuse Inc. | 5.579 | P6SMB16ALFCT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.83381 | kr.6,253.58 |
| Unit Price without VAT: | kr.0.83381 |
|---|---|
| Unit Price with VAT: | kr.1.04226 |





