22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB16A

DigiKey Part Number
P6SMB16ABBTR-ND - Tape & Reel (TR)
P6SMB16ABBCT-ND - Cut Tape (CT)
P6SMB16ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB16A
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB16A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.1A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.343
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
100kr.1.35680kr.135.68
500kr.1.01846kr.509.23
1.000kr.0.90922kr.909.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77018kr.2,310.54
6.000kr.0.70010kr.4,200.60
9.000kr.0.66437kr.5,979.33
15.000kr.0.62421kr.9,363.15
21.000kr.0.60042kr.12,608.82
30.000kr.0.57730kr.17,319.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250