22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB16A-E3/5B

DigiKey Part Number
P6SMB16A-E3/5BGITR-ND - Tape & Reel (TR)
P6SMB16A-E3/5BGICT-ND - Cut Tape (CT)
P6SMB16A-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB16A-E3/5B
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
13.6V
Supplier Device Package
Voltage - Breakdown (Min)
15.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB16ALittelfuse Inc.5.579P6SMB16ALFCT-NDkr.3.49000Direct
SM6T18ASTMicroelectronics15.769497-7431-1-NDkr.4.18000Direct
1KSMB16ALittelfuse Inc.3.15118-1KSMB16ACT-NDkr.6.59000Similar
SMBJ13ATaiwan Semiconductor Corporation10.900SMBJ13AFSCT-NDkr.3.99000Similar
SMBJ14ATaiwan Semiconductor Corporation18.920SMBJ14AFSCT-NDkr.3.99000Similar
In-Stock: 3.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.20600kr.22.06
100kr.1.40050kr.140.05
500kr.1.05256kr.526.28
1.000kr.0.94022kr.940.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.78994kr.2,527.81
6.400kr.0.71898kr.4,601.47
9.600kr.0.68281kr.6,554.98
16.000kr.0.64215kr.10,274.40
22.400kr.0.61808kr.13,844.99
32.000kr.0.59467kr.19,029.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750