P6SMB130AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.83381
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.83381
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49436
Datasheet
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB130AHE3/5B

DigiKey Part Number
P6SMB130AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB130AHE3/5B
Description
TVS DIODE 111VWM 179VC DO214AA
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
111V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
124V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
179V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB130A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB130A-M3/52-NDkr.0.83381Direct
P6SMB130A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB130A-M3/5B-NDkr.0.83381Direct
1KSMB130ALittelfuse Inc.01KSMB130A-NDkr.1.49436Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types