Direct
Direct
Direct
Similar
Similar

P6SMB130A-M3/52 | |
|---|---|
DigiKey Part Number | P6SMB130A-M3/52-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB130A-M3/52 |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB130A-E3/52 | Vishay General Semiconductor - Diodes Division | 2.673 | P6SMB130A-E3/52GICT-ND | kr.3.55000 | Direct |
| P6SMB130AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB130AHE3/52-ND | kr.0.00000 | Direct |
| P6SMB130AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB130AHE3/5B-ND | kr.0.00000 | Direct |
| P6SMB130A | Littelfuse Inc. | 3.684 | P6SMB130ALFCT-ND | kr.4.06000 | Direct |
| P6SMB130A | Bourns Inc. | 0 | 118-P6SMB130ACT-ND | kr.3.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.83381 | kr.6,253.58 |
| Unit Price without VAT: | kr.0.83381 |
|---|---|
| Unit Price with VAT: | kr.1.04226 |








