1KSMB130A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.38125
Datasheet
179V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB130A

DigiKey Part Number
1KSMB130A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMB130A
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
179V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.6A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
111V
Supplier Device Package
Voltage - Breakdown (Min)
124V
Base Product Number
Voltage - Clamping (Max) @ Ipp
179V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10BJ110AEaton - Electronics Division0283-10BJ110ATR-NDkr.1.38125Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49436kr.4,483.08
6.000kr.1.49188kr.8,951.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.49436
Unit Price with VAT:kr.1.86795