
P6SMB11CAHE3/52 | |
|---|---|
DigiKey Part Number | P6SMB11CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB11CAHE3/52 |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Customer Reference | |
Detailed Description | 15.6V Clamp 38.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB11CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB11CA-E3/52GICT-ND | kr.4.06000 | Direct |
| P6SMB11CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB11CA-M3/52-ND | kr.1.40400 | Direct |
| P6SMB11CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB11CA-M3/5B-ND | kr.1.29766 | Direct |
| 1KSMB11CA | Littelfuse Inc. | 0 | 1KSMB11CA-ND | kr.1.71839 | Similar |
| P6SMB11CA | Littelfuse Inc. | 14.963 | P6SMB11CALFCT-ND | kr.3.87000 | Similar |




