P6SMB11CA-E3/52 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40400
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.29766
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 1.562
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.71839
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.990
Unit Price: kr.2.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.963
Unit Price: kr.3.87000
Datasheet

Similar


Bourns Inc.
In Stock: 16.496
Unit Price: kr.3.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.217
Unit Price: kr.7.86000
Datasheet
15.6V Clamp 38.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB11CA-E3/52

DigiKey Part Number
P6SMB11CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB11CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB11CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB11CA-E3/52
Description
TVS DIODE 9.4VWM 15.6V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15.6V Clamp 38.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
9.4V
Supplier Device Package
Voltage - Breakdown (Min)
10.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB11CA-M3/52Vishay General Semiconductor - Diodes Division0P6SMB11CA-M3/52-NDkr.1.40400Direct
P6SMB11CA-M3/5BVishay General Semiconductor - Diodes Division0P6SMB11CA-M3/5B-NDkr.1.29766Direct
P6SMB11CAHE3/52Vishay General Semiconductor - Diodes Division0P6SMB11CAHE3/52-NDkr.0.00000Direct
SM6T12CASTMicroelectronics1.562497-7428-1-NDkr.4.37000Direct
1KSMB11CALittelfuse Inc.01KSMB11CA-NDkr.1.71839Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51700kr.25.17
100kr.1.60530kr.160.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.13537kr.851.53
1.500kr.1.02057kr.1,530.86
2.250kr.0.96202kr.2,164.55
3.750kr.0.89614kr.3,360.53
5.250kr.0.85712kr.4,499.88
7.500kr.0.81917kr.6,143.77
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500