15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB11CA

DigiKey Part Number
P6SMB11CABBTR-ND - Tape & Reel (TR)
P6SMB11CABBCT-ND - Cut Tape (CT)
P6SMB11CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB11CA
Description
TVS DIODE 9.4VWM 15.6V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB11CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
39.1A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9.4V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
10.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.41000kr.24.10
100kr.1.53460kr.153.46
500kr.1.15624kr.578.12
1.000kr.1.03419kr.1,034.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87892kr.2,636.76
6.000kr.0.80064kr.4,803.84
9.000kr.0.76075kr.6,846.75
15.000kr.0.71591kr.10,738.65
21.000kr.0.68934kr.14,476.14
30.000kr.0.66353kr.19,905.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750