P6KE51AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.12470
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.06410
Datasheet
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51AHE3/54

DigiKey Part Number
P6KE51AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE51AHE3/54
Description
TVS DIODE 43.6VWM 70.1V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
43.6V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
48.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE51A-BLittelfuse Inc.0P6KE51A-BLF-NDkr.1.12470Direct
P6KE51A-GComchip Technology0P6KE51A-G-NDkr.1.06410Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.08338kr.8,333.52
8.000kr.1.93630kr.15,490.40
12.000kr.1.86691kr.22,402.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.08338
Unit Price with VAT:kr.2.60423