Direct

P6KE51A-G | |
|---|---|
DigiKey Part Number | P6KE51A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE51A-G |
Description | TVS DIODE 43.6VWM 70.1VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.56A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE51A-G Models |
Category | Current - Peak Pulse (10/1000µs) 8.56A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 48.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE51A-HF | Comchip Technology | 0 | P6KE51A-HF-ND | kr.1.06410 | Direct |
| P6KE51A | Littelfuse Inc. | 0 | 18-P6KE51ACT-ND | kr.4.49000 | Similar |
| P6KE51A | Taiwan Semiconductor Corporation | 3.265 | P6KE51AFSCT-ND | kr.8.20000 | Similar |
| TP6KE51A | Littelfuse Inc. | 3.526 | F6855CT-ND | kr.4.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06410 | kr.3,192.30 |
| 6.000 | kr.0.97395 | kr.5,843.70 |
| 9.000 | kr.0.92800 | kr.8,352.00 |
| 15.000 | kr.0.87637 | kr.13,145.55 |
| 21.000 | kr.0.84579 | kr.17,761.59 |
| 30.000 | kr.0.81608 | kr.24,482.40 |
| 75.000 | kr.0.80125 | kr.60,093.75 |
| Unit Price without VAT: | kr.1.06410 |
|---|---|
| Unit Price with VAT: | kr.1.33013 |





