
P6KE51A-B | |
|---|---|
DigiKey Part Number | P6KE51A-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE51A-B |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 70.1V |
Mfr | Current - Peak Pulse (10/1000µs) 8.7A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE51A | Littelfuse Inc. | 0 | 18-P6KE51ACT-ND | kr.4.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12470 | kr.1,124.70 |
| Unit Price without VAT: | kr.1.12470 |
|---|---|
| Unit Price with VAT: | kr.1.40588 |


