P6KE51A-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.08338
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.49000
Datasheet

Direct


Diotec Semiconductor
In Stock: 3.957
Unit Price: kr.3.27000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.12470
Datasheet
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51A-E3/54

DigiKey Part Number
P6KE51A-E3/54GITR-ND - Tape & Reel (TR)
P6KE51A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE51A-E3/54
Description
TVS DIODE 43.6VWM 70.1V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
43.6V
Supplier Device Package
Voltage - Breakdown (Min)
48.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
70.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE51AHE3/73Vishay General Semiconductor - Diodes Division0P6KE51AHE3/73-NDkr.2.08338Direct
P6KE51ALittelfuse Inc.018-P6KE51ACT-NDkr.4.49000Direct
P6KE51ADiotec Semiconductor3.9574878-P6KE51ACT-NDkr.3.27000Direct
P6KE51A-BLittelfuse Inc.0P6KE51A-BLF-NDkr.1.12470Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.84000kr.38.40
100kr.2.49090kr.249.09
500kr.1.91044kr.955.22
1.000kr.1.72339kr.1,723.39
2.000kr.1.56597kr.3,131.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.43347kr.5,733.88
8.000kr.1.32205kr.10,576.40
12.000kr.1.26528kr.15,183.36
20.000kr.1.20151kr.24,030.20
28.000kr.1.16376kr.32,585.28
40.000kr.1.12707kr.45,082.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750