Direct

P6KE51AHE3/73 | |
|---|---|
DigiKey Part Number | P6KE51AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE51AHE3/73 |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE51A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE51A-E3/73-ND | kr.2.23094 | Direct |
| P6KE51A | Littelfuse Inc. | 0 | 18-P6KE51ACT-ND | kr.4.49000 | Direct |
| P6KE51A | Taiwan Semiconductor Corporation | 3.265 | P6KE51AFSCT-ND | kr.8.20000 | Direct |
| P6KE51A-B | Littelfuse Inc. | 0 | P6KE51A-BLF-ND | kr.1.12470 | Direct |
| TP6KE51A | Littelfuse Inc. | 3.526 | F6855CT-ND | kr.4.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.08338 | kr.8,333.52 |
| Unit Price without VAT: | kr.2.08338 |
|---|---|
| Unit Price with VAT: | kr.2.60423 |





