Direct

P6KE51A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE51A-E3/54GITR-ND - Tape & Reel (TR) P6KE51A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE51A-E3/54 |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE51AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE51AHE3/73-ND | kr.2.08338 | Direct |
| P6KE51A | Littelfuse Inc. | 0 | 18-P6KE51ACT-ND | kr.4.49000 | Direct |
| P6KE51A | Diotec Semiconductor | 3.957 | 4878-P6KE51ACT-ND | kr.3.27000 | Direct |
| P6KE51A-B | Littelfuse Inc. | 0 | P6KE51A-BLF-ND | kr.1.12470 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.84000 | kr.38.40 |
| 100 | kr.2.49090 | kr.249.09 |
| 500 | kr.1.91044 | kr.955.22 |
| 1.000 | kr.1.72339 | kr.1,723.39 |
| 2.000 | kr.1.56597 | kr.3,131.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.43347 | kr.5,733.88 |
| 8.000 | kr.1.32205 | kr.10,576.40 |
| 12.000 | kr.1.26528 | kr.15,183.36 |
| 20.000 | kr.1.20151 | kr.24,030.20 |
| 28.000 | kr.1.16376 | kr.32,585.28 |
| 40.000 | kr.1.12707 | kr.45,082.80 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |





