P4KE6.8A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6.968
Unit Price: kr.3.42000
Datasheet

Similar


STMicroelectronics
In Stock: 4.286
Unit Price: kr.2.90000
Datasheet

Similar


STMicroelectronics
In Stock: 8.992
Unit Price: kr.4.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.06168
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.72240
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.253
Unit Price: kr.2.52000
Datasheet

Similar


STMicroelectronics
In Stock: 636
Unit Price: kr.3.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41353
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.78135
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35647
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE6.8A-E3/73

DigiKey Part Number
P4KE6.8A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE6.8A-E3/73
Description
TVS DIODE 5.8VWM 10.5V DO204AL
Customer Reference
Detailed Description
10.5V Clamp 38.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
38.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.