P4KE6.8A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.506
Unit Price: kr.4.37000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet
10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE6.8A-B

DigiKey Part Number
P4KE6.8A-B-ND
Manufacturer
Manufacturer Product Number
P4KE6.8A-B
Description
TVS DIODE 5.8VWM 10.5V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE6.8A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
39A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE6.8ALittelfuse Inc.6.506P4KE6.8ACT-NDkr.4.37000Similar
P4KE6.8A-GComchip Technology0P4KE6.8A-G-NDkr.0.76803Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.20396kr.601.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.20396
Unit Price with VAT:kr.1.50495