Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE6.8A-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE6.8A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE6.8A-AT/B |
Description | TVS DIODE 5.8VWM 10.5V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41353 | kr.1,240.59 |
| 6.000 | kr.0.37687 | kr.2,261.22 |
| 9.000 | kr.0.35801 | kr.3,222.09 |
| 15.000 | kr.0.33667 | kr.5,050.05 |
| 21.000 | kr.0.32396 | kr.6,803.16 |
| 30.000 | kr.0.31155 | kr.9,346.50 |
| 75.000 | kr.0.28606 | kr.21,454.50 |
| Unit Price without VAT: | kr.0.41353 |
|---|---|
| Unit Price with VAT: | kr.0.51691 |




